
30W DC/DC converter with a nominal output voltage of 3.3V and a maximum output current of 5.5A. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operating input voltage ranges from 36V to 75V DC, with an isolation voltage of 1.5kV. This through-hole mount converter offers an efficiency of 84% and operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power JCL3048S3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCL3048S3V3 technical specifications.
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 5.5A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCL30 (30W) |
| Voltage - Output 1 | 3.3V |
| Weight | 48g |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCL3048S3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
