15W DC-DC regulated power supply module, board mount, single output, 15V at 1A. Features 89% efficiency, 1.6kV isolation, and through-hole PCB mounting. Operates from a 9V to 18V DC input, with protection including OVP, OCP, and SCP. Housed in a DIP package measuring 1" x 1" x 0.39", with an operating temperature range of -40°C to 105°C.
XP Power JCM1512S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM1512S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.