
15W DC-DC regulated power supply module with 3.3V single output, delivering up to 4A. Features include 1.6kV isolation, 85% efficiency, and protection against overvoltage, overcurrent, and short circuits. Operating from a 9V to 18V DC input, this hybrid module is housed in a compact DIP package (1" x 1" x 0.39") for through-hole PCB mounting. Maximum operating temperature reaches 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 15W |
| Max Power Dissipation | 13W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |