15W DC-DC regulated power supply module with a single 12V output, delivering 1.3A. Features include 1.6kV isolation voltage, 88% efficiency, and protection circuits for overvoltage, overcurrent, and short-circuit. Operating within an 18V to 36V DC input range, this hybrid module is housed in a compact DIP package measuring 1 inch x 1 inch x 0.39 inches, suitable for through-hole PCB mounting. Maximum operating temperature reaches 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCM1524S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 16W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM1524S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.