
Isolated board mount DC/DC converter featuring a 2:1 input range from 18V to 36V DC. Delivers a fixed 3.3V output at 4A, providing 15W of power. Offers 1.6kV isolation voltage and operates efficiently at 86% with protection features including OVP, OCP, and SCP. Designed for through-hole PCB mounting with a compact 1 x 1 x 0.39 inch package and a wide operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 15W |
| Max Power Dissipation | 13W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 4A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |