15W DC-DC regulated power supply module featuring a single 12V output with 1.3A maximum current. This hybrid, board-mount converter operates within a 36V to 75V DC input range, achieving 88% efficiency. It offers 1.6kV isolation voltage and includes over-voltage, over-current, and short-circuit protection. The module is designed for through-hole PCB mounting and operates from -40°C to 105°C.
Sign in to ask questions about the XP Power JCM1548S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCM1548S12 technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 16W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM1548S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
