
15W DC-DC regulated power supply module, board mountable with through-hole PCB mounting. Features a single 15V output delivering 1A, operating from a 36V to 75V DC input range. Achieves 88% efficiency and includes over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Offers 1.6kV isolation voltage and operates across a -40°C to 105°C temperature range. Housed in a compact 1 x 1 x 0.39 inch package.
XP Power JCM1548S15 technical specifications.
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.