
15W DC-DC regulated power supply module featuring a single 3.3V output with 4A maximum current. This hybrid, board-mount converter operates from a 36V to 75V DC input range, delivering 15W output power with 85% efficiency. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module offers 1.6kV isolation voltage and a wide operating temperature range of -40°C to 105°C. Designed for through-hole PCB mounting, it measures 1 inch in length and width, with a height of 0.39 inches and a depth of 25.4mm.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 15W |
| Max Power Dissipation | 13W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
