
20W DC-DC regulated power supply module featuring dual 15V outputs, each delivering 667mA. This hybrid, board-mount converter operates from a 9V to 18V DC input, offering 20W total output power with 89% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module provides 1.6kV isolation voltage and operates across a wide temperature range of -40°C to 105°C. Designed for through-hole PCB mounting, it measures 25.4mm x 25.4mm x 9.9mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 667mA |
| Current - Output 2 | 667mA |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM (20W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
