20W, 15V DC-DC regulated power supply module with 1.33A output current. Features include OVP, OCP, and SCP protection, 1.6kV isolation voltage, and 89% efficiency. Operates within an 18-36V DC input range and a -40°C to 105°C temperature range. This hybrid, board-mount module is designed for through-hole PCB mounting and measures 1 x 1 x 0.39 inches.
XP Power JCM2024S15 technical specifications.
| Current - Output 1 | 1.33A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM2024S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.