
20W DC-DC regulated power supply module, 1 output, 3.3V nominal output voltage, 4.5A maximum output current. Features 18-36V DC input voltage range, 86% efficiency, and 1.6kV isolation voltage. Operating temperature range from -40°C to 105°C. Through-hole PCB mountable in a hybrid package. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP).
XP Power JCM2024S3V3 technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Power | 20W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 4.5A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM2024S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.