
The XP Power JCP4012T0512 is a 3-output DC/DC converter with a 9-18V input range and a maximum output power of 40W. It features three isolated outputs: 5V, 12V, and -12V. The converter has a compact footprint of 3.5mm x 2.5mm x 10.2mm and meets RoHS compliance requirements. It also features a high isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6A |
| Current - Output 2 | 400mA |
| Current - Output 3 | 400mA |
| Depth | 50.8mm |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Output Power | 40W |
| Number of Outputs | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 50.8mm |
| RoHS | Compliant |
