
3W DC/DC converter with a 12V nominal output voltage, delivering 250mA maximum output current. Features include UVLO, OVP, OCP, and SCP protection, with 3kV isolation voltage. Operates within a 20-30V DC input range and a -20°C to 100°C temperature range. This board mount converter is packaged in a DIP through-hole mount configuration.
XP Power JHM0324S12 technical specifications.
| Package/Case | DIP |
| Depth | 31.75mm |
| Efficiency | 77% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 12V |
| Weight | 20g |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.