
Board mount DC-DC converter delivering 6W output power with dual outputs of +15V and -15V, each rated for 200mA. Features include 3kV isolation voltage, 84% efficiency, and protection against UVLO, OVP, OCP, and SCP. Operating temperature range spans -20°C to 100°C. The module is housed in a DIP package with through-hole PCB mounting and dimensions of 1.25" x 0.80" x 0.41".
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JHM0612D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 17V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 17V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Power | 6W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0612D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.