
Board mount DC-DC regulated power supply module delivering 6W output power with a 12V output voltage and 500mA maximum output current. Features include UVLO, OVP, OCP, and SCP protection, 3kV isolation voltage, and an efficiency of 80%. Operates across a -20°C to 100°C temperature range with a 10V to 17V DC input voltage. Through-hole mounting for PCB integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JHM0612S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 500mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 17V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 17V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0612S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.