
Regulated DC-DC converter module, board mountable in a DIP package. Features dual outputs of 15V and -15V, each with 200mA current capability, delivering a total of 6W output power. Operates with an input voltage range of 20V to 30V DC, achieving 83% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. Isolation voltage is rated at 3kV, with operating temperatures from -20°C to 100°C. Dimensions are 1.25 inches (31.75mm) length, 20.32mm width, and 10.4mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JHM0624D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Power | 6W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0624D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
