
Board mount DC-DC converter, 6W output power, delivering 15V at 400mA. Features include UVLO, OVP, OCP, and SCP protection. Operates within a 20-30V DC input range, with 85% efficiency and 3kV isolation voltage. Through-hole mounting for PCB integration, with a compact 1.25 x 0.8 x 0.41 inch package. Extended operating temperature range from -20°C to 100°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JHM0624S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 400mA |
| Depth | 31.75mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0624S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
