Board mount DC/DC converter delivering 10W total output power with dual +/-5V outputs, each capable of 1A. Features 4kV isolation voltage and operates from a 4.5V to 9V DC input. Through-hole DIP package with dimensions of 31.75mm (depth) x 20.32mm (width) x 12.7mm (height). Includes UVLO, OVP, OCP, and SCP protection features, with an efficiency of 81.5% and an operating temperature range of -40°C to 80°C. RoHS compliant.
XP Power JHM1005D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 31.75mm |
| Efficiency | 81.5% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 4kV |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM1005D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.