Board mount DC/DC converter delivering 10W output power with a 5V nominal output voltage and 2A maximum output current. Features include 4kV isolation voltage, 86% efficiency, and protection circuits for UVLO, OVP, OCP, and SCP. Operates within a 9V to 18V DC input range and a -40°C to 80°C temperature range. Packaged in a DIP through-hole mount with dimensions of 1.25 inches (length) x 0.79 inches (width) x 0.5 inches (height).
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 31.75mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 4kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM10 |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |