
10W DC/DC Converter, 12V nominal output voltage, 833mA maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates with 9V to 18V DC input voltage, offering 4kV isolation voltage. Through-hole mounted DIP package with 88% efficiency, suitable for -40°C to 80°C operating temperatures.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 833mA |
| Depth | 31.75mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 4kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM10 |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |