
Board mount DC/DC converter delivering 10W output power with a nominal output voltage of 5V and a maximum output current of 2A. Features include 4kV isolation voltage, 87% efficiency, and comprehensive protection with UVLO, OVP, OCP, and SCP. Operating across a wide temperature range of -40°C to 80°C, this DIP package converter supports an input voltage range of 18V to 36V DC. Through-hole mounting and a compact 1.25-inch length, 20.32mm width, and 12.7mm height facilitate integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JHM1024S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 31.75mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 4kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM10 |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM1024S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
