10W DC/DC Converter, board mount, DIP package, offering a single 12V output at 833mA. Features include UVLO, OVP, OCP, and SCP protection, with 4kV isolation voltage. Operates across a wide temperature range of -40°C to 80°C, accepting 18-36V DC input with 89% efficiency. Through-hole mounting design with dimensions of 1.25" L x 0.80" W x 0.50" H.
Sign in to ask questions about the XP Power JHM1024S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JHM1024S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 833mA |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 4kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM10 |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM1024S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.