Board mount DC-DC regulated power supply module, featuring a single output and one function. Operates within a -40 to 60°C temperature range. Input voltage spans from 9 to 18V, with a maximum load regulation of 1. Module dimensions are 25.4mm width and 40.6mm length, with dual terminal positions and six terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 40.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |