
Board mount DC-DC converter with a single regulated output. Features a 9V to 18V input voltage range and a maximum load regulation of 1%. Operates across a wide temperature range from -40°C to 60°C. This module has 6 terminals in a dual position, housed in an R-XDMA-P6 JEDEC package measuring 25.4mm in width and 40.6mm in length.
XP Power JHM1512S12 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 40.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JHM1512S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.