The JPP130PQ06 is a 4-output AC/DC power supply from XP Power, offering output voltages of 5.1-24V with maximum output currents of 12A. It features an open frame style with a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. The power supply has a high efficiency of 75% and a minimum isolation voltage of 3000VAC. It does not have a medical application and has a line regulation of 0.5%. The input connector type is a pin terminal block and there is no power indicator. The output type is fixed and the maximum input current is 2.1A.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 4 |
| Output Voltage | 5.1|24|-5 to -24|3.3V |
| Maximum Output Current | 12|3|1|12A |
| Input/Output Type | AC/DC |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2.1A |
| Tolerance | 2|3|2|2% |
| Ripple & Noise | 65mV|1%|1%|1% |
| Pin Count | 14 |
| RoHS Version | 2002/95/EC |