
The XP Power JPS130PS48-M is a 48V 2.1A DC/DC converter with a chassis mount configuration. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 100W. The converter is RoHS compliant and features a high efficiency of 90% at a frequency of 63Hz. It can handle a maximum input voltage of 264V AC and has an isolation voltage of 4kV.
Sign in to ask questions about the XP Power JPS130PS48-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JPS130PS48-M technical specifications.
| Current - Output 1 | 2.1A |
| Efficiency | 90% |
| Frequency | 63Hz |
| Input Current | 2.6A |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Output Power | 130W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JPS (130W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power JPS130PS48-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.