The XP Power JSE0812S12 is a DC/DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a single output and a maximum load regulation of 1%. The converter is available in a 6-pin DIP-16/6 package and is suitable for board mount applications.
XP Power JSE0812S12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 13.7 |
| Length | 23.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JSE0812S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.