The XP Power JSE0812S15 DC/DC converter operates over a temperature range of -40 to 70 degrees Celsius. It has a single output and is available in a DIP-16/6 package. The device is designed for board mount applications and has a maximum input voltage of 18V and a minimum input voltage of 9V. The load regulation is maximally 1%.
XP Power JSE0812S15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 13.7 |
| Length | 23.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JSE0812S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.