
The XP Power JSE0824S12 is a DC/DC converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 6 terminals and a dual terminal position. The converter is packaged in a DIP-16/6 package type and has a width of 13.7mm and a length of 23.8mm. It has a single output and a maximum load regulation of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JSE0824S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JSE0824S12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 13.7 |
| Length | 23.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JSE0824S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.