The XP Power JSM1024D05 is a DC/DC converter with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of S-MDMA-P6. The converter has a width and length of 25.4mm and a number of functions of 1. It is a board mount power supply with a temperature grade of OTHER and a maximum load regulation of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JSM1024D05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JSM1024D05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.