Board mount DC/DC converter featuring dual outputs of +5V and -5V, each delivering 300mA for a total of 3W maximum output power. Operates with an input voltage range of 9V to 36V DC, suitable for 24V systems. Offers 500V isolation voltage and 70% efficiency, housed in a DIP package for through-hole mounting. Designed for analog circuits, this RoHS compliant component operates up to 100°C.
XP Power JTB0324D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 31.8mm |
| Efficiency | 70% |
| Height | 31.8mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 300mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.