XP Power JTB0324S05 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 31.8mm |
| Efficiency | 72% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.