XP Power JTB0348S12 technical specifications.
| Package/Case | DIP |
| Depth | 31.8mm |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.