The XP Power JTB0524S12 is a DC/DC converter with a nominal output voltage of 12V and a maximum output current of 470mA. It operates from a 24V supply and has a maximum output power of 5W. The converter has an efficiency of 80% and is RoHS compliant. It is available in a DIP-24/14 package and is suitable for through hole mounting. The operating temperature range is -25°C to 100°C.
Sign in to ask questions about the XP Power JTB0524S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTB0524S12 technical specifications.
| Current - Output 1 | 470mA |
| Depth | 31.8mm |
| Efficiency | 80% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 470mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 470mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0524S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.