Board mount DC/DC converter featuring dual outputs of 5V and -5V, each delivering 500mA for a total output power of 5W. Operates with an input voltage range of 18V to 72V DC and provides 1.5kV isolation. Housed in a DIP package for through-hole mounting, this converter offers 77% efficiency and operates across a wide temperature range of -25°C to 100°C. Dimensions are 20.3mm width, 31.8mm depth, and 10.2mm height.
XP Power JTB0548D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 31.8mm |
| Efficiency | 77% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.