The XP Power JTB0548S05 is a DC/DC converter with a nominal output voltage of 5V and a maximum output current of 1A. It operates within a temperature range of -25°C to 100°C and has a maximum input voltage of 72V. The converter is mounted through a hole and has a width of 20.3mm and a height of 10.2mm. It is RoHS compliant and has an efficiency of 78%. The JTB0548S05 has a maximum output power of 5W and a maximum isolation voltage of 1.5kV.
Sign in to ask questions about the XP Power JTB0548S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTB0548S05 technical specifications.
| Current - Output 1 | 1A |
| Depth | 31.8mm |
| Efficiency | 78% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0548S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.