Sign in to ask questions about the XP Power JTB0548S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTB0548S12 technical specifications.
| Package/Case | DIP |
| Depth | 31.8mm |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Output Current | 470mA |
| Max Output Power | 5W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 470mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0548S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.