
4W DC-DC regulated power supply module featuring a hybrid, metal DIP package for through-hole PCB mounting. Delivers dual 3.3V outputs, each with 606mA maximum current, and offers 1.5kV isolation voltage. Operates efficiently at 75% with a wide input voltage range of 9V to 36V DC and a maximum operating temperature of 100°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 606mA |
| Current - Output 2 | 606mA |
| Depth | 31.75mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 606mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 4W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 20.32mm |
| RoHS | Compliant |