
4W, 2-output, regulated DC-DC converter module for PCB mounting. Features 5V and -5V outputs, each capable of 400mA. Operates from a 9V to 36V DC input with 1.5kV isolation. Includes short-circuit protection and a wide operating temperature range of -40°C to 100°C. Through-hole mounting with a DIP-24/8 package.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 31.75mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 4W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |