The JTC0424S09 is a 24-pin dual output DC/DC converter from XP Power. It operates over a temperature range of -40 to 85 degrees Celsius and features a metal DIP-24/8 package. The converter has a maximum input voltage of 36V and a minimum input voltage of 9V. It provides a maximum load regulation of 0.5% and is suitable for industrial applications.
Sign in to ask questions about the XP Power JTC0424S09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTC0424S09 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P24 |
| Width | 20.32 |
| Length | 31.75 |
| Pin Count | 24/8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JTC0424S09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.