
4W regulated DC-DC converter module with a single 12V output, delivering 333mA. Features 1.5kV isolation voltage and operates from a 9V to 36V DC input range. This hybrid, metal DIP package offers through-hole PCB mounting and a maximum operating temperature of 100°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
XP Power JTC0424S12 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 333mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.
