
4W DC-DC regulated power supply module featuring a single 15V output at 267mA. This hybrid, metal DIP-24/8 package board mount converter operates with an efficiency of 82% and offers 1.5kV isolation voltage. Input voltage range is 9V to 36V DC, with a maximum output power of 4W. The module includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 100°C. Designed for through-hole PCB mounting, it measures 1.25 x 0.8 x 0.41 inches.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Current - Output 1 | 267mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 267mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
