4W DC-DC regulated power supply module with a single 3.3V output. This hybrid, metal DIP package board mount converter operates from an 18V to 72V DC input and delivers up to 1.2A output current. Featuring 1.5kV isolation voltage and short-circuit protection (SCP), it offers an efficiency of 76% and a wide operating temperature range of -40°C to 100°C. The module is designed for through-hole PCB mounting and is RoHS compliant.
Sign in to ask questions about the XP Power JTC0448S3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTC0448S3V3 technical specifications.
| Package/Case | DIP |
| Depth | 31.75mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 4W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0448S3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.