
6W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each with 250mA current capability. This hybrid, metal DIP-24/8 package board mount converter operates from a 9V to 36V DC input, offering 1.5kV isolation voltage and 83% efficiency. It boasts a wide operating temperature range of -40°C to 100°C and includes short-circuit protection (SCP). The module is RoHS compliant and designed for through-hole PCB mounting.
XP Power JTC0624D12 technical specifications.
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0624D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.