
Isolated board mount DC/DC converter featuring a 4:1 input range (9V to 36V DC) and dual outputs. Delivers 6W total output power with 3.3V at 909mA and -3.3V at 909mA. Offers 1.5kV isolation voltage and operates efficiently at 78%. Includes UVLO, OCP, and SCP protection features. Through-hole mounting for PCB integration, with a compact 1.25 x 0.8 x 0.41 inch package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JTE0624D03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 909mA |
| Current - Output 2 | 909mA |
| Depth | 31.75mm |
| Efficiency | 78% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 909mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTE |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTE0624D03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
