
Board mount DC-DC converter, 6W output power, featuring dual regulated outputs of +12V and -12V, each with 250mA maximum output current. Operates from a 9V to 36V DC input range, offering 1.5kV isolation voltage. Integrated protection includes UVLO, OCP, and SCP, with an efficiency of 84%. Housed in a plastic DIP-24/8 package for through-hole PCB mounting, this hybrid module operates across a wide temperature range of -40°C to 100°C.
XP Power JTE0624D12 technical specifications.
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTE |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTE0624D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
