
6W DC-DC regulated power supply module featuring dual outputs of 24V and -24V, each with 125mA maximum output current. This hybrid, plastic DIP-24/8 package board mount converter operates with 82% efficiency across a 9V to 36V DC input range. Key features include UVLO, OCP, and SCP protection, 1.5kV isolation voltage, and a wide operating temperature range of -40°C to 100°C. Dimensions are 1.25" length, 0.8" width, and 0.41" height, with through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -24V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTE |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.8inch |
| RoHS | Compliant |