Isolated board mount DC/DC converter, 6W output power, featuring a 4:1 input range (9V to 36V DC). Delivers a fixed 15V output at 400mA, with 1.5kV isolation voltage. Integrated protection includes UVLO, OCP, and SCP. Operates efficiently at 84% and is RoHS compliant, suitable for through-hole PCB mounting. Dimensions: 31.75mm (depth) x 20.32mm (width) x 10.4mm (height).
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 400mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | UVLO, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTE (6W) |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |