This regulated DC-DC converter module offers a 3.3V single output with a maximum current of 1.4A, delivering up to 6W of power. Featuring a hybrid construction in a plastic DIP-24/8 package, it operates from a 9V to 36V DC input range and provides 1.5kV isolation. Integrated protection includes UVLO, OCP, and SCP, with an efficiency of 76%. The module is RoHS compliant and suitable for through-hole PCB mounting, operating across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.4A |
| Depth | 31.75mm |
| Efficiency | 76% |
| Features | UVLO, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTE (6W) |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |