
6W DC-DC regulated power supply module featuring dual outputs of +5V and -5V, each with a maximum output current of 600mA. This hybrid, plastic DIP-24/8 package board mount converter operates from an 18V to 75V DC input, offering 1.5kV isolation voltage. It boasts an efficiency of 82% and includes over-current protection (OCP), short-circuit protection (SCP), and undervoltage lockout (UVLO) features. The module operates across a wide temperature range of -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | UVLO, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTE (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.32mm |
| RoHS | Compliant |